
Surface mount tantalum capacitor with 330uF capacitance and 20% tolerance. Features a 4V DC rated voltage, 300mR ESR, and 612mA ripple current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 (7343 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera NOJY337M004RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY337M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
