
High voltage niobium oxide capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 35mΩ ESR, 1.217mA ripple current, and 26.4µA leakage current. Surface mount component with 2917 (7343 metric) case code, 7.3mm length, 4.3mm width, and 4.3mm height. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kyocera NOME337M004R0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.035R |
| Ripple Current | 1.217mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME337M004R0035 to view detailed technical specifications.
No datasheet is available for this part.