
High voltage niobium oxide capacitor, 330µF capacitance, 6.3V DC rated voltage, 35mΩ ESR, and 6% dissipation factor. Surface mount component with 20% tolerance, featuring a 2917 (7343 metric) case code, 4.3mm height, 7.3mm length, and 4.3mm width. Operates from -55°C to 125°C, with a leakage current of 39.6µA and ripple current of 1.217mA. RoHS compliant and lead-free.
Kyocera NOME337M006R0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.035R |
| Ripple Current | 1.217mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME337M006R0035 to view detailed technical specifications.
No datasheet is available for this part.
