
Niobium oxide capacitor, 470µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 30mΩ ESR, 10% dissipation factor, and 23.5µA leakage current. Operates from -55°C to 125°C, with a 1.315mA ripple current rating. Surface mount component in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Packaged on tape and reel.
Kyocera NOME477M002R0030 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.315mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME477M002R0030 to view detailed technical specifications.
No datasheet is available for this part.
