
Niobium oxide capacitor with 470µF capacitance and 4V DC rating, featuring 20% tolerance. Surface mount device with 30mΩ ESR and 0.03Ω resistance, operating from -55°C to 125°C. Dimensions are 7.3mm length, 4.3mm width, and 4.3mm height, with a 4.4mm lead pitch. Packaged in tape and reel, this RoHS compliant component offers a leakage current of 37.6µA and a dissipation factor of 6%.
Kyocera NOME477M004R0030 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 37.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| Ripple Current | 1.315mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME477M004R0030 to view detailed technical specifications.
No datasheet is available for this part.
