
High voltage niobium capacitor, 680µF capacitance, 1.8V DC rated voltage, with 20% tolerance. Features a 2917 (7343 metric) surface mount case code, 23mΩ ESR, and 1.501mA ripple current. Operates from -55°C to 125°C, with a leakage current of 24.5µA. RoHS compliant, lead-free construction.
Kyocera NOME687M001R0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 24.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.023R |
| Ripple Current | 1.501mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME687M001R0023 to view detailed technical specifications.
No datasheet is available for this part.
