
High voltage niobium capacitor with 15µF capacitance and 4V DC rating. Features a 1206 surface mount case code, 20% tolerance, and 1.5Ω ESR. Operating temperature range from -55°C to 125°C, with 1.2µA leakage current and 245mA ripple current. RoHS compliant and constructed with a flat tantalum dielectric.
Kyocera NOSA156M004R1500 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSA156M004R1500 to view detailed technical specifications.
No datasheet is available for this part.