
Surface mount niobium oxide capacitor, 100µF capacitance, 1.8V DC rated voltage, 20% tolerance. Features 350mΩ ESR, 6% dissipation factor, and 3.6µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 1411 (3528 metric) case code, 1210 package size, with flat construction. RoHS compliant and supplied on tape and reel.
Kyocera NOSB107M001R0350 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.35R |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB107M001R0350 to view detailed technical specifications.
No datasheet is available for this part.
