
High voltage niobium oxide capacitor, 22µF capacitance, 6.3V voltage rating. Features 600mΩ ESR, 6% dissipation factor, and 2.6µA leakage current. Surface mountable in a 1411 (3528 metric) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates from -55°C to 125°C, with 20% tolerance. RoHS compliant and packaged on tape and reel.
Kyocera NOSB226M006R0600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB226M006R0600 to view detailed technical specifications.
No datasheet is available for this part.