
High voltage niobium oxide capacitor, 33µF capacitance, 4V DC rated voltage, 20% tolerance. Surface mount, 1411 case code (3528 metric), 1210 package size, with a flat construction. Features 600mΩ ESR, 2.6µA leakage current, and 412mA ripple current. Operating temperature range from -55°C to 125°C. RoHS compliant, lead-free, and supplied in tape and reel packaging.
Kyocera NOSB336M004R0600 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.6R |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB336M004R0600 to view detailed technical specifications.
No datasheet is available for this part.