
Niobium oxide capacitor with 33µF capacitance and 6.3V voltage rating. Features 20% tolerance, 600mΩ ESR, and 4µA leakage current. Operates from -55°C to 125°C, with a ripple current of 412mA. Housed in a 3.5 x 2.8 x 1.9mm SMD package, this component is supplied on tape and reel.
Kyocera NOSB336M006R0600 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB336M006R0600 to view detailed technical specifications.
No datasheet is available for this part.
