
Niobium oxide capacitor with 47µF capacitance and 2.5V DC voltage rating. Features 20% tolerance, 500mΩ ESR, and 0.5Ω resistance. This surface mount component operates from -55°C to 125°C, with a maximum ripple current of 452mA and leakage current of 2.4µA. The 3528 metric case size (1411 imperial) measures 3.5mm x 2.8mm x 2.1mm.
Kyocera NOSB476M002R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| Ripple Current | 452mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB476M002R0500 to view detailed technical specifications.
No datasheet is available for this part.
