Surface mount tantalum capacitor with 47uF capacitance and 20% tolerance. Features 4V DC rated voltage, 500mR ESR, and 3.8uA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 1210 case code (3528 metric) on tape and reel.
Kyocera NOSB476M004R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| Ripple Current | 452mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB476M004R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
