
Surface mount niobium oxide capacitor offering 47µF capacitance with 20% tolerance and a 6.3V voltage rating. Features a 1210 package size (3528 metric, 1411 imperial) with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Includes a low ESR of 500mΩ, dissipation factor of 6%, and leakage current of 5.6µA. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Kyocera NOSB476M006R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| Ripple Current | 452mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSB476M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.