
Surface mount niobium oxide capacitor with 100µF capacitance and 4V voltage rating. Features 20% tolerance, 70mΩ ESR, and 1.373A ripple current. Operates from -55°C to 125°C, with a leakage current of 8µA. Housed in a 6x3.2x2.8mm (2312/6032) SMD package, supplied on tape and reel.
Kyocera NOSC107M004R0070 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| Ripple Current | 1.373A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC107M004R0070 to view detailed technical specifications.
No datasheet is available for this part.
