
High voltage niobium capacitor, 100µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 150mΩ ESR. Features a 6032 metric case code, surface mount termination, and a maximum operating temperature of 125°C. This RoHS compliant component offers 938mA ripple current and 12µA leakage current.
Kyocera NOSC107M006R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Ripple Current | 938mA |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC107M006R0150 to view detailed technical specifications.
No datasheet is available for this part.
