
150µF, 4V Niobium Oxide Capacitor with 20% tolerance. Features 90mΩ ESR, 1.211A ripple current, and 12µA leakage. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mount (SMD/SMT) component in a 6032 metric case code (2312 imperial), measuring 6 x 3.2 x 2.6mm. Packaged on tape and reel.
Kyocera NOSC157M004R0090 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.211A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC157M004R0090 to view detailed technical specifications.
No datasheet is available for this part.