
Surface mount niobium oxide capacitor, 220µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 80mΩ ESR, 8% dissipation factor, and 11µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.285A. Packaged in a 2312 (6032 metric) case code, tape and reel. RoHS compliant.
Kyocera NOSC227M002R0080 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.08R |
| Ripple Current | 1.285A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC227M002R0080 to view detailed technical specifications.
No datasheet is available for this part.
