
Surface mount niobium oxide capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 4µA leakage current, and 514mA ripple current. Operates from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with SMD/SMT termination. RoHS compliant.
Kyocera NOSC336M006R0500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC336M006R0500 to view detailed technical specifications.
No datasheet is available for this part.
