Surface mount niobium oxide capacitor with 47µF capacitance and 4V DC rating. Features 300mΩ ESR, 6% dissipation factor, and 3.8µA leakage current. Operates from -55°C to 125°C with a 663mA ripple current capability. Housed in a 2312 (6032 metric) flat case, this component is supplied on tape and reel.
Kyocera NOSC476M004R0300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC476M004R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.