
Niobium oxide capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 5.7µA leakage current. Operates from -55°C to 125°C with a ripple current of 663mA. Surface mount component with dimensions of 6mm (length) x 3.2mm (width) x 2.8mm (height), packaged in tape and reel.
Kyocera NOSC476M006R0300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC476M006R0300 to view detailed technical specifications.
No datasheet is available for this part.