
Surface mount niobium oxide capacitor with 68µF capacitance and 20% tolerance. Features a 2.5V DC voltage rating, 200mΩ ESR, and 812mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Lead-free and RoHS compliant.
Kyocera NOSC686M002S0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.2R |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC686M002S0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.