
Surface mount niobium oxide capacitor offering 68µF capacitance with 20% tolerance and a 4V DC rating. Features a 2312 (6032 metric) flat case construction with dimensions of 6mm length, 3.2mm width, and 2.6mm height. Operates across a -55°C to 125°C temperature range, with a low ESR of 200mΩ and a leakage current of 5.4µA. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera NOSC686M004R0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 5.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.2R |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC686M004R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
