
Surface mount niobium capacitor with 68µF capacitance and 6.3V DC rating. Features 75mΩ ESR, 1.327A ripple current, and 8.2µA leakage current. Operates from -55°C to 125°C with a 20% tolerance. Housed in a 2312 (6032 metric) case code, this RoHS compliant component is supplied on tape and reel.
Kyocera NOSC686M006R0075 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.327A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC686M006R0075 to view detailed technical specifications.
No datasheet is available for this part.
