
High voltage niobium capacitor, 100µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 100mΩ ESR. Features a 2917 (7343 metric) surface mount case with SMD/SMT termination, operating from -55°C to 125°C. This RoHS compliant component offers a 1.342A ripple current and 12µA leakage current.
Kyocera NOSD107M006R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.342A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD107M006R0100 to view detailed technical specifications.
No datasheet is available for this part.
