High voltage tantalum capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 50mΩ ESR, 6% dissipation factor, and 18µA leakage current. Surface mount package in 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Operates from -55°C to 125°C, rated for 1.897A ripple current, and is RoHS compliant.
Kyocera NOSD157M006R0050 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| Ripple Current | 1.897A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD157M006R0050 to view detailed technical specifications.
No datasheet is available for this part.