
Surface mount niobium oxide capacitor, 150µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 70mΩ ESR, 1.604A ripple current, and 18µA leakage current. Operates from -55°C to 125°C in a 2917 (7343 metric) case size. RoHS compliant and lead-free.
Kyocera NOSD157M006R0070 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.604A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD157M006R0070 to view detailed technical specifications.
No datasheet is available for this part.
