
Niobium oxide capacitor with 220µF capacitance and 4V DC rating. Features 20% tolerance, 40mΩ ESR, and 2.121A ripple current. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C, with 17.6µA leakage current and 6% dissipation factor. Packaged in tape and reel, 500 units per reel.
Kyocera NOSD227M004R0040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 3.1mm |
| Leakage Current | 17.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| Ripple Current | 2.121A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD227M004R0040 to view detailed technical specifications.
No datasheet is available for this part.
