
Niobium oxide capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 60mΩ ESR and 125°C maximum operating temperature. Surface mount component with 7.3mm length, 4.3mm width, and 3.1mm height. Packaged in tape and reel for automated assembly.
Kyocera NOSD227M006R0060 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.06R |
| Ripple Current | 1.732A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD227M006R0060 to view detailed technical specifications.
No datasheet is available for this part.
