
High voltage niobium oxide capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 100mΩ ESR, 1.342A ripple current, and 8% dissipation factor. Surface mountable in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Operates from -55°C to 125°C, with 26.4µA leakage current. RoHS compliant and packaged on tape and reel.
Kyocera NOSD227M006R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.342A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD227M006R0100 to view detailed technical specifications.
No datasheet is available for this part.