
Niobium oxide capacitor with 470µF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 35mΩ ESR, and 2.268A ripple current. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, with 23.5µA leakage current and 6% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera NOSD477M002R0035 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.035R |
| Ripple Current | 2.268A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD477M002R0035 to view detailed technical specifications.
No datasheet is available for this part.
