
Niobium oxide capacitor with 220µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. Surface mount device with 80mΩ ESR and 80mR resistance, operating from -55°C to 125°C. Dimensions are 7.3mm (L) x 4.3mm (W) x 4.1mm (H) in a 7343 metric case code. 1.573A ripple current capability and 26.4µA leakage current.
Kyocera NOSE227M006R0080 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.08R |
| Ripple Current | 1.573A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSE227M006R0080 to view detailed technical specifications.
No datasheet is available for this part.
