Niobium oxide capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 80mΩ ESR, 1.573A ripple current, and 39.6µA leakage current. Operates from -55°C to 125°C, with a 12% dissipation factor. Surface mount package, 7.3mm x 4.3mm x 4.3mm dimensions, 2917 case code. RoHS compliant, lead-free, and supplied on tape and reel.
Kyocera NOSE337M006R0080 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.08R |
| Ripple Current | 1.573A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSE337M006R0080 to view detailed technical specifications.
No datasheet is available for this part.
