
Niobium oxide capacitor with 470µF capacitance and 4V voltage rating. Features 20% tolerance, 75mΩ ESR, and 1.625A ripple current. Surface mount component with 7.3mm length, 4.3mm width, and 4.1mm height. Operates from -55°C to 125°C, with 37.6µA leakage current. Packaged in tape and reel.
Kyocera NOSE477M004R0075 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 37.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.075R |
| Ripple Current | 1.625A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSE477M004R0075 to view detailed technical specifications.
No datasheet is available for this part.
