
High voltage niobium capacitor with 680µF capacitance and 2.5V voltage rating. Features a 20% tolerance, 60mΩ ESR, and 34µA leakage current. Surface mountable in a 2917 (7343 metric) case code, this RoHS compliant component operates from -55°C to 125°C with a ripple current of 1.817A.
Kyocera NOSE687M002R0060 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 34uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.817A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSE687M002R0060 to view detailed technical specifications.
No datasheet is available for this part.
