
High voltage niobium capacitor, 680µF capacitance, 4V DC rated voltage, 20% tolerance, and 75mΩ ESR. Surface mountable in a 2924 (7361 metric) case code with a flat construction. Features a maximum operating temperature of 125°C, 2A ripple current, and 54.4µA leakage current. RoHS compliant and lead-free.
Kyocera NOSV687M004R0075 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 3.45mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 54.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSV687M004R0075 to view detailed technical specifications.
No datasheet is available for this part.
