
Niobium oxide capacitor with 47µF capacitance and 4V DC rating. Features 20% tolerance, 150mΩ ESR, and 849mA ripple current capability. This surface mount component operates from -55°C to 125°C and measures 6mm x 3.2mm x 1.5mm. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kyocera NOSW476M004R0150 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.15R |
| Ripple Current | 849mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSW476M004R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.