
Niobium oxide capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 6% dissipation factor, and 8µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.095A. Surface mount package with dimensions of 7.3mm x 4.3mm x 1.5mm, supplied on tape and reel.
Kyocera NOSX107M004R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.095A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSX107M004R0100 to view detailed technical specifications.
No datasheet is available for this part.
