Niobium oxide capacitor, 150µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 7.5µA leakage current, and a maximum operating temperature of 125°C. Surface mount component with 7.3mm length, 4.3mm width, and 1.5mm height in a 2917 case code. Packaged in tape and reel for automated assembly.
Kyocera NOSX157M002R0100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 1.5mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| Ripple Current | 1.095A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSX157M002R0100 to view detailed technical specifications.
No datasheet is available for this part.