
Niobium oxide capacitor, 100µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 100mΩ ESR, 1.225A ripple current, and 12µA leakage current. Operates from -55°C to 125°C, housed in a 7343 metric (2917 imperial) SMD package. This RoHS compliant component is supplied on tape and reel.
Kyocera NOSY107M006R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2mm |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 1.225A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSY107M006R0100 to view detailed technical specifications.
No datasheet is available for this part.
