
Niobium oxide capacitor with 470µF capacitance and 1.8V voltage rating. Features 20% tolerance, 100mΩ ESR, and 1.225A ripple current. Surface mount component in a 7343 metric / 2917 imperial case code, measuring 7.3 x 4.3 x 2mm. Operates from -55°C to 125°C with 16.9µA leakage current. RoHS compliant and lead-free.
Kyocera NOSY477M001R0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 16.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 1.225A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSY477M001R0100 to view detailed technical specifications.
No datasheet is available for this part.
