Kyocera NPVV477M004R0003 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 3.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | CoreCap® NPV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NPVV477M004R0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.