Kyocera NV06N00222K-- technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NV06N00222K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.