Kyocera NV06P00472J-- technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 5% |
| Series | NV06 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NV06P00472J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.