Kyocera NV06U00224J-- technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera NV06U00224J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.