Kyocera OXICAPNOJ001D technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Series | OxiCap® NOJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera OXICAPNOJ001D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
