Kyocera PARS423.22K03R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 423.22MHz |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Load Capacitance | 3.2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PARS, Kyocera |
| Termination | SMD/SMT |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PARS423.22K03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.