Kyocera PBRC-11.0592BR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 0.1% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-11.0592BR to view detailed technical specifications.
No datasheet is available for this part.