The PBRC-14.74BR07 is a surface mount resonator from Kyocera with a capacitance of 10pF and impedance of 150R. It operates within a temperature range of -20°C to 80°C and has a frequency stability of 0.1%. This resonator is lead free and packaged in tape and reel quantities of 2000. It is a member of the PBRC-B series from Kyocera.
Kyocera PBRC-14.74BR07 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 14.74MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.091inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-14.74BR07 to view detailed technical specifications.
No datasheet is available for this part.