
Kyocera PBRC-2.00BR technical specifications.
| Package/Case | CSMD |
| Frequency | 2MHz |
| Frequency Tolerance | 5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 2 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-2.00BR to view detailed technical specifications.
No datasheet is available for this part.
